341-010-521-104

Heilind Number:EDA341-010-521-104
Manufacturer:EDAC
Manufacturer Number:341-010-521-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-010-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-010-521-104

Detailed Description

Enhance your printed circuit board connections with our Card Edge Connector. Designed for optimal performance, this essential component ensures secure and reliable connections in your electronic devices. With a vibrant green color and durable UL 94V-0 Thermoplastic Polyester housing, it offers both functionality and visual appeal. The copper alloy contact material guarantees efficient conductivity, while the 0.1-inch pitch and 0.14-inch row spacing provide precise alignment. Featuring a single row with 10 positions, it's perfect for various PCB applications. The straight mount orientation simplifies installation, and with an amperage rating of 3A and an operating temperature range of -40 to 105°C, it's ideal for demanding environments. Trust in our Card Edge Connector to optimize your connectivity needs.