341-010-521-107

Heilind Number:EDA341-010-521-107
Manufacturer:EDAC
Manufacturer Number:341-010-521-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-010-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-010-521-107

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector in a vibrant green hue. Designed for seamless integration, this connector features a single row layout with ten positions for efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance even in extreme temperatures ranging from -40 to 105 °C. With a low profile and straight mount orientation, it provides a sleek and space-saving solution for your electronic projects. Trust in its 3A amperage and superior build quality to meet your connectivity needs with precision. Elevate your PCB design with this essential component.