341-010-521-108

Heilind Number:EDA341-010-521-108
Manufacturer:EDAC
Manufacturer Number:341-010-521-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-010-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-010-521-108

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector, a crucial component for seamless board-to-board integration. Designed for optimal efficiency, this connector boasts a vibrant green housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row layout and 10 positions, it offers ample connectivity options for your applications. The copper alloy contact material guarantees reliable signal transmission, while the .1-inch pitch and .14-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a variety of environments. Its straight mount orientation further simplifies installation, making it a must-have in any electronic setup. Upgrade your connectivity solutions with this essential component.