341-010-521-201

Heilind Number:EDA341-010-521-201
Manufacturer:EDAC
Manufacturer Number:341-010-521-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-010-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-010-521-201

Detailed Description

Enhance connectivity with our Card Edge Connector, a vital component for secure and efficient circuit board assembly. Designed for lasting performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a current rating of 3 A, it ensures reliable power transmission for your electronic devices. The two-row configuration with a total of 10 positions allows for versatile connections, while the Copper Alloy contacts guarantee excellent conductivity. With a pitch of .1 inches and row spacing of .14 inches, precise alignment is effortless. The straight mount orientation offers easy installation onto your PCBs. Operating seamlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments and applications in the electronics industry. Trust in its quality and performance for seamless board-to-board connections.