341-010-521-202

Heilind Number:EDA341-010-521-202
Manufacturer:EDAC
Manufacturer Number:341-010-521-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-010-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-010-521-202

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector, designed for seamless integration into PCB assemblies. Featuring a vibrant green hue, this connector not only offers visual appeal but also boasts exceptional functionality, with a current rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. With two rows of copper alloy contacts and a pitch of .1 inches, it facilitates efficient signal transmission across 10 positions. The straight mount orientation and compact design make it ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees reliable performance in diverse environments. Explore our range of connectors to elevate your electronic projects with ease.