341-010-521-203

Heilind Number:EDA341-010-521-203
Manufacturer:EDAC
Manufacturer Number:341-010-521-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-010-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-010-521-203

Detailed Description

Enhance connectivity in your electronic projects with this Card Edge Connector. Its vibrant green color adds a touch of style while its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance. With a 3A amperage rating and Copper Alloy contacts, it guarantees efficient power transmission. Featuring two rows of ten positions each, this connector offers ample connectivity options. The .1-inch pitch and .14-inch row spacing allow for precise alignment on your PCB. Designed for straight mounting orientation, it is versatile and easy to install. With an operating temperature range of -40 to 105 °C, it is suitable for a wide range of applications in various environments. Upgrade your PCB connections with this high-quality component.