341-010-521-207

Heilind Number:EDA341-010-521-207
Manufacturer:EDAC
Manufacturer Number:341-010-521-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-010-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-010-521-207

Detailed Description

Enhance connectivity with our high-quality Card Edge Connector, designed for seamless integration in PCB applications. Featuring a vibrant Green housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures durable performance in demanding environments. With two rows of ten positions each, it offers ample connectivity options for your projects. The contact material, Copper Alloy, guarantees efficient conductivity, while the compact .1-inch pitch and .14-inch row spacing optimize PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for various industrial and commercial settings. Its straight mount orientation simplifies installation, making it a convenient solution for your board-to-board connection needs. Trust in our Card Edge Connector to deliver consistent and secure connectivity in your applications.