341-010-521-208

Heilind Number:EDA341-010-521-208
Manufacturer:EDAC
Manufacturer Number:341-010-521-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-010-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-010-521-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed for optimal performance, this connector features two rows of high-quality Copper Alloy contacts with a .1-inch pitch, ensuring reliable data and power transmission. The durable UL 94V-0 Thermoplastic Polyester housing, in a vibrant Green color, offers both strength and safety in any application. With a total of 10 positions and a 3A amperage rating, it's perfect for a wide range of electronic devices. Its straight mount orientation and .14-inch row spacing make installation a breeze. Operating smoothly even in extreme temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects. Upgrade your connectivity solutions today with this essential component.