341-010-522-101

Heilind Number:EDA341-010-522-101
Manufacturer:EDAC
Manufacturer Number:341-010-522-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-010-522-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-010-522-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Featuring a vibrant green housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in all applications. With a sleek design and straight mount orientation, it offers easy installation and a secure connection. The copper alloy contact material guarantees reliable and efficient power transmission, with a maximum amperage of 3A. Boasting a single row configuration, it accommodates up to 10 positions with a pitch of .1 inches and row spacing of .14 inches, allowing for precise and compact circuit layouts. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for various environments. Elevate your electronic projects with this high-performance Card Edge Connector.