341-010-522-102

Heilind Number:EDA341-010-522-102
Manufacturer:EDAC
Manufacturer Number:341-010-522-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-010-522-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-010-522-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic setups. Boasting a vibrant green hue, this connector not only stands out visually but also delivers exceptional performance with a current rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability in diverse operating conditions. Featuring a single row configuration with 10 positions, it facilitates efficient board-to-board connections with a pitch of .1 in and row spacing of .14 in. The copper alloy contact material ensures optimal signal transmission, while its straight mount orientation simplifies installation. With an operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications in various industries. Stay ahead in your projects with this essential component, offering seamless connectivity and robust performance.