341-010-522-103

Heilind Number:EDA341-010-522-103
Manufacturer:EDAC
Manufacturer Number:341-010-522-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-010-522-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-010-522-103

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a crucial component for secure and efficient board-to-board linking. Designed with precision, this green connector boasts a single row configuration, featuring ten positions with a pitch of .1 inches. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it ensures durability and reliability, even in extreme environments with an operating temperature range of -40 to 105°C. The copper alloy contact material guarantees optimal conductivity, while the straight mount orientation offers seamless integration. Trust in this connector for seamless data transmission and power distribution in your electronic assemblies.