341-010-522-108

Heilind Number:EDA341-010-522-108
Manufacturer:EDAC
Manufacturer Number:341-010-522-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-010-522-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-010-522-108

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Featuring a vibrant green color, this connector boasts a durable housing made from UL 94V-0 Thermoplastic Polyester, ensuring both reliability and safety. With a single row design and copper alloy contact material, it provides seamless integration for up to 10 positions on your PCB. The .1-inch pitch and .14-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating efficiently in a wide temperature range from -40 to 105°C, it's suitable for various applications in the electronics industry. Upgrade your PCB connections with this high-performance component.