341-010-522-202

Heilind Number:EDA341-010-522-202
Manufacturer:EDAC
Manufacturer Number:341-010-522-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-010-522-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-010-522-202

Detailed Description

Enhance your PCB connectivity with this versatile Card Edge Connector. Designed for optimal performance, it features a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a double-row layout and 10 positions, this connector offers ample space for seamless board-to-board connections. The copper alloy contacts, operating at an amperage of 3 A, guarantee reliable power transmission. Its .1-inch pitch and .14-inch row spacing enable precise alignment, while the straight mount orientation allows for easy installation. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your PCB assembly with this high-quality component, a must-have in any professional electronic setup.