341-010-522-203

Heilind Number:EDA341-010-522-203
Manufacturer:EDAC
Manufacturer Number:341-010-522-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-010-522-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-010-522-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, ensuring reliability in diverse industrial environments. With a high amperage rating of 3 A and copper alloy contacts, it guarantees efficient power transmission. The double-row configuration with 10 positions and a pitch of .1 inches offers versatile connectivity options, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for applications requiring reliable and high-quality connections.Upgrade your PCB setup with this essential connector, a must-have in any electronic assembly project.