341-010-522-204

Heilind Number:EDA341-010-522-204
Manufacturer:EDAC
Manufacturer Number:341-010-522-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-010-522-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-010-522-204

Detailed Description

Facilitate seamless connections with our Card Edge Connector, a vital component for efficient PCB connectivity. Designed with precision, this connector boasts a vivid green hue, ensuring easy identification in complex setups. Operating at an amperage of 3A, it guarantees reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its robust housing material offers exceptional durability. With two rows and ten positions, it provides ample room for multiple connections. The contact material, Copper Alloy, guarantees low impedance and high conductivity. Featuring a pitch of .1 inches and row spacing of .14 inches, it enables precise alignment on the board. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures optimal performance in various environments. Trust this connector for seamless board-to-board connections in your electronic projects.