341-010-524-101

Heilind Number:EDA341-010-524-101
Manufacturer:EDAC
Manufacturer Number:341-010-524-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-010-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-010-524-101

Detailed Description

Enhance connectivity on your circuit boards with our high-quality Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant Green hue. With a single row configuration and Copper Alloy contact material, it ensures reliable power transmission at an amperage of 3 A. The .1-inch pitch and .14-inch row spacing accommodate precise alignment, offering 10 positions for seamless board-to-board connection. Suitable for a wide range of applications, this connector guarantees stable operation in temperatures ranging from -40 to 105 °C. Upgrade your PCB assembly with this essential component, ideal for various electronic projects.