341-010-524-108

Heilind Number:EDA341-010-524-108
Manufacturer:EDAC
Manufacturer Number:341-010-524-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-010-524-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-010-524-108

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it offers a single row of 10 positions with a pitch of .1 inches, ensuring reliable contact. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it guarantees long-lasting performance. The green color adds a touch of visual distinction, while the straight mount orientation and .14-inch row spacing make installation a breeze. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for various applications. Join the ranks of satisfied customers who have experienced the benefits of this essential component in their electronic setups.