341-010-524-208

Heilind Number:EDA341-010-524-208
Manufacturer:EDAC
Manufacturer Number:341-010-524-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-010-524-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-010-524-208

Detailed Description

Enhance your connectivity with our Card Edge Connector, designed for efficient and reliable board-to-board PCB connections. Featuring a vibrant green color, this connector boasts a rugged UL 94V-0 Thermoplastic Polyester housing, ensuring durability in various environments. With a 3 A amperage and copper alloy contact material, it offers superior conductivity. Its dual-row configuration with 10 positions and a .1-inch pitch allows for seamless integration, while the .14-inch row spacing provides ample room for installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Choose this connector for a high-performance solution that meets your connectivity needs.