341-010-555-201

Heilind Number:EDA341-010-555-201
Manufacturer:EDAC
Manufacturer Number:341-010-555-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-010-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-010-555-201

Detailed Description

Enhance connectivity in your PCB assembly with our Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green color. With a double-row configuration and ten positions, it offers ample versatility for your projects. The contact material, made of high-quality Copper Alloy, ensures reliable conductivity. Operating seamlessly at temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. The .1-inch pitch and .14-inch row spacing guarantee precise alignment, while the straight mount orientation simplifies installation. Trust in this essential component to deliver seamless board-to-board connections in your electronic designs.