341-010-555-202

Heilind Number:EDA341-010-555-202
Manufacturer:EDAC
Manufacturer Number:341-010-555-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-010-555-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-010-555-202

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector. Designed for optimal efficiency, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With a 3A amperage capacity and Copper Alloy contacts, it ensures reliable power transmission. Its dual-row design with 10 positions and a pitch of .1 inches offers seamless integration with your circuit board. The straight mount orientation and operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your connectivity with this essential component.