341-010-555-203

Heilind Number:EDA341-010-555-203
Manufacturer:EDAC
Manufacturer Number:341-010-555-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-010-555-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-010-555-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed for efficiency and durability, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in any application. With a dual-row configuration and 10 positions, it offers ample connectivity options while maintaining a compact .1-inch pitch. Crafted from high-quality Copper Alloy, the contacts guarantee optimal conductivity, rated for up to 3A of current. Whether for industrial or commercial use, this connector is built to withstand harsh environments, with an operating temperature range of -40 to 105°C. Its straight mount orientation and .14-inch row spacing make installation a breeze, facilitating seamless integration within your PCB setup. Elevate your connectivity game with this essential component.