341-010-555-204

Heilind Number:EDA341-010-555-204
Manufacturer:EDAC
Manufacturer Number:341-010-555-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-010-555-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-010-555-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. Featuring a vibrant green color, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various environments. With two rows of high-quality Copper Alloy contacts, each with a pitch of .1 inch and row spacing of .14 inch, it facilitates precise and secure connections. Offering ten positions, it enables efficient data and power transmission. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees suitability for diverse applications. Upgrade your connectivity solutions with this essential component.