341-010-555-207

Heilind Number:EDA341-010-555-207
Manufacturer:EDAC
Manufacturer Number:341-010-555-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-010-555-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-010-555-207

Detailed Description

Upgrade your PCB connections with our Card Edge Connector, designed for optimal performance. With a vibrant green color and a sleek housing made of UL 94V-0 Thermoplastic Polyester, this connector not only stands out visually but also ensures durability and reliability. Featuring two rows of copper alloy contacts with a pitch of .1 inch and row spacing of .14 inch, it allows for efficient signal transmission in your electronic devices. With a current rating of 3 A and a temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation and 10 positions make installation easy and convenient. Trust in our high-quality connector to deliver seamless connectivity in your projects.