341-010-555-208

Heilind Number:EDA341-010-555-208
Manufacturer:EDAC
Manufacturer Number:341-010-555-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-010-555-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-010-555-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed for maximum performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, ensuring both reliability and visual appeal. With a low amperage rating of 3A, it's perfect for various electronic applications. The 2-row design with 10 positions offers ample connectivity options, while the copper alloy contact material guarantees optimal conductivity. Boasting a pitch of .1 inches and row spacing of .14 inches, it facilitates precise and efficient connections. Whether you require straight or right-angle mounting, this connector accommodates your needs with ease. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for diverse environments. Elevate your PCB assembly with this high-quality Card Edge Connector.