341-010-556-201

Heilind Number:EDA341-010-556-201
Manufacturer:EDAC
Manufacturer Number:341-010-556-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-010-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-010-556-201

Detailed Description

Enhance your PCB connections with this durable Card Edge Connector. Designed for seamless integration, this connector boasts a vibrant Green color and is crafted from UL 94V-0 Thermoplastic Polyester for superior performance. With a double-row configuration and Copper Alloy contacts, it ensures reliable power delivery at a maximum amperage of 3 A. The .1 inch pitch and .14 inch row spacing offer precise alignment, while the 10 positions accommodate multiple connections. Featuring a straight mount orientation, it's easy to install for seamless board-to-board connections. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for any electronic project.