341-010-556-202

Heilind Number:EDA341-010-556-202
Manufacturer:EDAC
Manufacturer Number:341-010-556-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-010-556-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-010-556-202

Detailed Description

Enhance your circuit board connections with this Card Edge Connector, designed for optimal performance. Its vibrant green color not only adds a pop of personality to your setup but also allows for quick identification. With a high amperage rating of 3 A, it ensures reliable power delivery. The durable UL 94V-0 Thermoplastic Polyester housing material provides excellent protection, making it suitable for industrial applications. Featuring two rows of copper alloy contacts with a pitch of .1 inches and row spacing of .14 inches, it offers seamless connectivity. The connector's ten positions cater to various connection needs, while its straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a must-have in your PCB assembly arsenal. Explore our wide range of products to find the perfect fit for your project.