341-010-556-203

Heilind Number:EDA341-010-556-203
Manufacturer:EDAC
Manufacturer Number:341-010-556-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-010-556-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-010-556-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, an essential component for seamless board-to-board integration. Featuring a vibrant green color, this connector not only adds a pop of visual appeal but also boasts high functionality, with a current rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in any application. Its dual-row design, with 10 positions and a pitch of .1 inches, ensures reliable signal transmission. The copper alloy contacts and straight mount orientation offer optimal performance, even in challenging environments. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics project. Explore our range of PCB connectors for more cutting-edge solutions.