341-010-556-204

Heilind Number:EDA341-010-556-204
Manufacturer:EDAC
Manufacturer Number:341-010-556-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-010-556-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-010-556-204

Detailed Description

Enhance your PCB connections with our Card Edge Connector in vibrant green. Designed for optimum performance, this connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring safety and longevity. With two rows of copper alloy contacts offering a reliable amperage of 3 A, it guarantees seamless connectivity. The .1-inch pitch and .14-inch row spacing, along with 10 positions, provide versatility for your projects. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Trust in our high-quality connector to streamline your board-to-board connections efficiently.