341-010-556-208

Heilind Number:EDA341-010-556-208
Manufacturer:EDAC
Manufacturer Number:341-010-556-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-010-556-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-010-556-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component in your electronic assembly. Designed with precision, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue, ensuring both reliability and aesthetics. With a double-row configuration and a total of 10 positions, it offers ample space for seamless board-to-board connections. The copper alloy contacts guarantee optimal conductivity, while the .1-inch pitch and .14-inch row spacing provide precise alignment. Operating flawlessly in a temperature range from -40 to 105°C, this connector is suitable for various industrial environments. Its straight mount orientation simplifies installation, making it a convenient choice for your electronic projects. Trust in our high-quality connector to deliver consistent performance and secure your connections with ease.