341-010-560-201

Heilind Number:EDA341-010-560-201
Manufacturer:EDAC
Manufacturer Number:341-010-560-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-010-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-010-560-201

Detailed Description

Enhance your circuit connections with our Card Edge Connector, a vital component for seamless board-to-board communication. Featuring a sleek Green design, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With two rows and ten positions, it provides ample connectivity for your devices. Crafted from high-quality Copper Alloy, the contacts guarantee efficient signal transmission. The .1-inch pitch and .14-inch row spacing offer precision in assembly, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various environments. Elevate your PCB connectivity with this essential component.