341-010-560-202

Heilind Number:EDA341-010-560-202
Manufacturer:EDAC
Manufacturer Number:341-010-560-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-010-560-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-010-560-202

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector, designed for seamless integration on PCBs. Its vibrant green hue not only adds a pop of color but also signifies its reliability and durability. Engineered for optimal power transmission, this connector boasts a 3 A amperage capacity, making it suitable for various applications. Crafted with UL 94V-0 Thermoplastic Polyester housing material, it ensures safety and compliance with industry standards. Featuring two rows of copper alloy contacts with a pitch of .1 inches and a row spacing of .14 inches, it offers precision and efficiency in signal transfer. With a total of 10 positions, it allows for versatile connectivity options. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105 °C guarantees performance in diverse environments. Perfect for demanding electronic projects, this connector is a must-have in any PCB assembly toolkit.