341-010-560-203

Heilind Number:EDA341-010-560-203
Manufacturer:EDAC
Manufacturer Number:341-010-560-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-010-560-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-010-560-203

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for durability and precision, this connector boasts a vibrant Green color and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With two rows of ten positions each, it offers ample connectivity options with a pitch of .1 inch. The Copper Alloy contact material guarantees efficient signal transmission, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your board-to-board connectivity needs. Elevate your design with this essential component, where quality and efficiency meet seamlessly.