341-010-560-204

Heilind Number:EDA341-010-560-204
Manufacturer:EDAC
Manufacturer Number:341-010-560-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-010-560-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-010-560-204

Detailed Description

Enhance your PCB connectivity with this dual-row Card Edge Connector in vibrant green. Designed for seamless integration, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable performance. With a compact .1 inch pitch and .14 inch row spacing, it accommodates 10 positions for efficient data transfer. Its straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105°C guarantees versatility in various environments. Elevate your electronic assemblies with this essential component.