341-010-560-207

Heilind Number:EDA341-010-560-207
Manufacturer:EDAC
Manufacturer Number:341-010-560-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-010-560-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-010-560-207

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Featuring a vibrant green hue, it adds a pop of color to your circuit board while ensuring reliable performance. Constructed with UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, it guarantees durability and efficient signal transmission. With two rows and a total of 10 positions, it offers ample connectivity options. The .1 inch pitch and .14 inch row spacing allow for precise alignment on your PCB. Designed for straight mounting orientation, it seamlessly integrates into your setup. Operating within a wide temperature range of -40 to 105 °C, it remains functional in various environments. Trust this connector for seamless board-to-board connections in your electronic projects.