341-010-560-208

Heilind Number:EDA341-010-560-208
Manufacturer:EDAC
Manufacturer Number:341-010-560-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-010-560-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-010-560-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vivid green color, this connector not only adds a pop of color to your setup but also offers superior functionality. With a housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. The connector boasts two rows of copper alloy contacts, providing reliable power transmission with a maximum amperage of 3 A. With a pitch of .1 inch and row spacing of .14 inch, it offers precise alignment for optimal performance. Supporting up to 10 positions, it facilitates efficient data transfer between boards. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures consistent performance even in extreme environments. Perfect for a variety of applications, this Card Edge Connector is a must-have for any electronics enthusiast or professional. Elevate your connectivity game with this essential component.