341-011-500-101

Heilind Number:EDA341-011-500-101
Manufacturer:EDAC
Manufacturer Number:341-011-500-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-011-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-011-500-101

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in a vibrant Green hue. Designed for seamless integration, this connector features 11 positions in a single row, with a pitch of .1 inches for optimal data transfer. Crafted with precision, its housing is made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. The copper alloy contacts guarantee efficient power transmission, with an amperage of 3A. Perfect for a variety of applications, from industrial to consumer electronics, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Trust in our quality design for robust and reliable board-to-board connections.