341-011-520-102

Heilind Number:EDA341-011-520-102
Manufacturer:EDAC
Manufacturer Number:341-011-520-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-011-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-011-520-102

Detailed Description

Enhance connectivity with our Card Edge Connector, a vital component for seamless PCB integration. Designed in a sleek green hue, it not only adds a pop of color to your setup but also offers reliable performance. With a robust amperage of 3 A, this connector is built to handle power-intensive tasks with ease. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. The single-row design features 11 positions, allowing for efficient data transfer. Copper alloy contacts guarantee optimal conductivity, while a pitch of .1 inches and row spacing of .14 inches ensure precise alignment. Whether you require straight or angled mounting, this connector accommodates your needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for various environments. Elevate your connectivity solutions with this essential component.