341-011-520-104

Heilind Number:EDA341-011-520-104
Manufacturer:EDAC
Manufacturer Number:341-011-520-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-011-520-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-011-520-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. With a vibrant green color and a single row layout, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and reliability. Featuring 11 positions and a compact pitch of .1 inch, it offers high-density connectivity for your applications. The copper alloy contacts guarantee efficient signal transmission, while the straight mount orientation facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various environments. Elevate your connectivity solutions with this essential component.