341-011-520-108

Heilind Number:EDA341-011-520-108
Manufacturer:EDAC
Manufacturer Number:341-011-520-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-011-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-011-520-108

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in vibrant green. Designed for seamless integration, this connector boasts a single row layout with 11 positions, ensuring efficient data transfer. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliability even in harsh industrial environments. With a pitch of .1 inches and row spacing of .14 inches, precise alignment is achieved for seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it offers versatility for a wide range of applications. Upgrade your connectivity solutions with this essential component.