341-011-521-102

Heilind Number:EDA341-011-521-102
Manufacturer:EDAC
Manufacturer Number:341-011-521-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-011-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-011-521-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration. With a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. The Copper Alloy contact material guarantees reliable performance, while the .1-inch pitch and .14-inch row spacing offer precise positioning. Featuring 11 positions in a single row, it provides ample connectivity options. With a 3A amperage rating and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Whether for industrial use or DIY projects, its straight mount orientation makes installation a breeze. Upgrade your PCB assembly with this high-quality connector, a must-have in any electronics toolkit.