341-011-521-103

Heilind Number:EDA341-011-521-103
Manufacturer:EDAC
Manufacturer Number:341-011-521-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-011-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-011-521-103

Detailed Description

Introducing our Green Card Edge Connector, meticulously designed for seamless integration in PCB setups. With a rugged UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance even in demanding environments. The Copper Alloy contact material guarantees optimal conductivity, while the 11 positions and single row configuration offer versatile connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for applications where durability is paramount. Trust in this connector for efficient and secure board-to-board connections in your projects.