341-011-521-104

Heilind Number:EDA341-011-521-104
Manufacturer:EDAC
Manufacturer Number:341-011-521-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-011-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-011-521-104

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in PCB assemblies. This green connector boasts a single row of 11 positions, ensuring efficient data transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and reliable performance. With a pitch of .1 inches and row spacing of .14 inches, it offers precise connections. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Its straight mount orientation simplifies installation, making it ideal for a wide range of applications. Trust in this connector for secure and efficient board-to-board connections in your electronic designs.