341-011-521-108

Heilind Number:EDA341-011-521-108
Manufacturer:EDAC
Manufacturer Number:341-011-521-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-011-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-011-521-108

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in vibrant green. Designed for seamless integration, this connector boasts a 3 A amperage rating and features a durable UL 94V-0 Thermoplastic Polyester housing. With a single row layout and 11 positions, it offers efficient and reliable board-to-board connections with a pitch of .1 in. Crafted from robust Copper Alloy, the contacts ensure optimal conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a versatile solution for various electronic applications. Elevate your connectivity game with this essential component.