341-011-522-101

Heilind Number:EDA341-011-522-101
Manufacturer:EDAC
Manufacturer Number:341-011-522-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-011-522-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-011-522-101

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for efficiency and durability, it features a vibrant green color and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring safe and reliable performance. With a single row layout and 11 positions, it offers seamless integration onto your circuit boards. The Copper Alloy contacts guarantee optimal conductivity, while a pitch of .1 inches and row spacing of .14 inches allow for precise positioning. Suitable for a wide range of applications, this connector operates smoothly in temperatures ranging from -40 to 105 °C. Trust in its straight mount orientation for easy installation, making it a must-have component in your PCB assembly projects.