341-011-522-102

Heilind Number:EDA341-011-522-102
Manufacturer:EDAC
Manufacturer Number:341-011-522-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-011-522-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-011-522-102

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Its sleek design, featuring a single row of 11 positions, ensures seamless integration for your electronic projects. The durable UL 94V-0 Thermoplastic Polyester housing, in a striking green hue, guarantees long-term reliability in any application. Crafted with precision, the contact material is made of robust Copper Alloy, capable of handling up to 3A of current. With a pitch of .1 inch and row spacing of .14 inch, this connector offers precise and efficient board-to-board connections. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C ensures optimal performance in diverse environments. Perfect for professionals and hobbyists alike, this Card Edge Connector is a must-have for any electronic toolkit. Elevate your connectivity game today.