341-011-522-103

Heilind Number:EDA341-011-522-103
Manufacturer:EDAC
Manufacturer Number:341-011-522-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-011-522-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-011-522-103

Detailed Description

Enhance connectivity in your electronic systems with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green color. With a single row and 11 positions, it ensures efficient signal transmission. The copper alloy contacts offer reliable conductivity, while the .1-inch pitch and .14-inch row spacing allow for precise board-to-board connections. Operating in a wide temperature range from -40 to 105 °C, it's suitable for various industrial applications. Its straight mount orientation simplifies installation, making it a versatile choice for your connectivity needs. Upgrade your systems with this top-quality connector for optimal performance.