341-011-522-104

Heilind Number:EDA341-011-522-104
Manufacturer:EDAC
Manufacturer Number:341-011-522-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-011-522-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-011-522-104

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row with 11 positions for efficient data transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliability in various operating conditions. Its copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .14-inch row spacing facilitate easy assembly. With a current rating of 3 A and an operating temperature range of -40 to 105 °C, this connector is ideal for demanding applications. Its straight mount orientation offers versatility in installation, making it a crucial component in your connectivity solutions. Elevate your connection capabilities with this green Card Edge Connector.