341-011-522-107

Heilind Number:EDA341-011-522-107
Manufacturer:EDAC
Manufacturer Number:341-011-522-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-011-522-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-011-522-107

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a vibrant green color and a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a single row configuration and 11 positions, it offers precise and reliable contact for your electronic components. The copper alloy contacts ensure optimal conductivity, while the .1-inch pitch and .14-inch row spacing allow for efficient data transfer. Operating seamlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for demanding industrial applications. Upgrade your setup today and experience the difference in performance.