341-011-522-108

Heilind Number:EDA341-011-522-108
Manufacturer:EDAC
Manufacturer Number:341-011-522-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-011-522-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-011-522-108

Detailed Description

Enhance connectivity within your PCB setup with this durable Card Edge Connector. Featuring a vibrant green color, it adds a pop of visual distinction while ensuring reliable performance. With a single row design, it accommodates 11 positions with a pitch of .1 inches, allowing for seamless integration into your circuitry. Crafted from UL 94V-0 Thermoplastic Polyester, its housing material offers enhanced safety and durability. The contact material, made of Copper Alloy, guarantees efficient transmission of data and power. With a straight mount orientation, installation is straightforward, making it ideal for various applications. Operating seamlessly in temperatures ranging from -40 to 105°C, it provides reliable connectivity in diverse environments. Upgrade your system with this high-quality Card Edge Connector, a must-have in any electronics toolkit.