341-011-524-101

Heilind Number:EDA341-011-524-101
Manufacturer:EDAC
Manufacturer Number:341-011-524-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-011-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-011-524-101

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration, this green connector features a single row housing made from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy, it offers reliable conductivity, while the .1-inch pitch and .14-inch row spacing accommodate precise positioning. Boasting eleven positions and a 3A amperage, it provides ample connectivity for your PCB needs. The straight mount orientation allows for easy installation, and with an operating temperature range of -40 to 105 °C, it guarantees performance in various environments. Upgrade your PCB connections with this essential component.